Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 6.3V DC rating. Features X5R dielectric, 20% tolerance, and a 0603 (1608 metric) surface mount package. Operates from -55°C to 85°C, is lead-free, RoHS compliant, and supplied in cut tape packaging.
Murata GRM188R60J106ME47D technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | Standard |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000222oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R60J106ME47D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
