Murata
6 C2, C3, C8, C11, C13, C15 Capacitor, MLCC, 1.0 μF Murata GRM155R60J105KE19D
User guide for evaluating the ADP5134 PMU, featuring two buck regulators and two LDOs with power sequencing, mode options, and adjustable voltage settings.
The UG-591 user guide describes the evaluation board for the Analog Devices ADP5134 Micropower Management Unit (PMU). The device integrates two step-down buck regulators and two low-dropout (LDO) regulators in a 24-lead LFCSP package. The board supports standalone operation for measuring line and load regulation, efficiency, and output ripple. Features include adjustable output voltages via external resistor dividers, dedicated precision enable pins for custom power sequencing, and a mode pin to toggle between PFM and forced PWM operation. The documentation provides detailed schematics, PCB layouts, and a full bill of materials listing components from Murata, Panasonic, and Analog Devices.
Murata
6 C2, C3, C8, C11, C13, C15 Capacitor, MLCC, 1.0 μF Murata GRM155R60J105KE19D
| GRM155R60J105KE19D | Murata | 6 C2, C3, C8, C11, C13, C15 Capacitor, MLCC, 1.0 μF Murata GRM155R60J105KE19D |
| GRM155R60J475ME87D | Murata | 2 C1, C4 Capacitor, MLCC, 4.7 μF Murata GRM155R60J475ME87D |
| GRM155R71C104KA88D | Murata | 1 C5 Capacitor, MLCC, 0.1 μF Murata GRM155R71C104KA88D |
| GRM188R60J106ME47D | Murata | 2 C7, C10 Capacitor, MLCC, 10.0 μF Murata GRM188R60J106ME47D |
| LQM2HPN1R0MJ0L | Murata | 2 L1, L2 Inductor, 1.0 μH Murata LQM2HPN1R0MJ0L |
| ERA-3YEB103V | Panasonic | 1 R17 Resistor, 0603, 10 kΩ Panasonic ERA-3YEB103V |
| ERJ-3EKF1003V | Panasonic | 8 R1 to R8 Resistor, 0603, 100 kΩ Panasonic ERJ-3EKF1003V |
| ADP5134 | Analog Devices | The ADP5134 is available in a 24-lead 4 mm × 4 mm LFCSP package. |