Chip multilayer ceramic capacitor uses an X5R EIA temperature characteristic in a 1608M, 0603 two-terminal SMD package. The capacitor is rated at 1 µF with ±10% tolerance and 10 Vdc working voltage. It operates from -55 °C to 85 °C and supports reflow and flow soldering. Paper-tape reel packaging is available for the D packaging code with 4,000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM188R61A105KA61D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Chip Multilayer Ceramic Capacitor |
| Category | Ceramic Capacitors (SMD) |
| Capacitance | 1µF |
| Capacitance Tolerance | ±10% |
| Rated Voltage DC | 10Vdc |
| Temperature Characteristic | X5R |
| Temperature Characteristic Standard | EIA |
| Operating Temperature | -55 to 85°C |
| Length | 1.6 ±0.1mm |
| Width | 0.8 ±0.1mm |
| Thickness | 0.8 ±0.1mm |
| Maximum Thickness | 0.9mm |
| Size Code | 1608M/0603 |
| SMD Shape | Two-terminal |
| Mounting | Reflow soldering; Flow soldering |
| Reference Mass | 6.3mg |
| RoHS | YES |
| REACH | YES |
Download the complete datasheet for Murata GRM188R61A105KA61D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM188R61A105KA61D2
User guide for the EVAL-AD5324DBZ evaluation board, a platform for testing the AD5324 12-bit quad-channel voltage output DAC with PC control and multiple reference options.
Evaluation board user guide for the AD5339 12-bit dual-channel DAC, featuring PC control via the SDP-B controller board and various on-board voltage reference options.