Multilayer ceramic capacitor with 4.7µF capacitance and 25V DC rating. Features X5R dielectric with a 15% temperature coefficient and 10% tolerance. Surface mountable in a 0603 (1608 metric) chip package. Operating temperature range from -55°C to 85°C. RoHS compliant.
Murata GRM188R61E475KE11D technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R61E475KE11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
