
Multilayer ceramic capacitor with 2.2µF capacitance and 10V DC rated voltage. Features X7R dielectric with a ±10% tolerance and ±15% temperature coefficient. Surface mountable in a 0603 (1608 metric) case code, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Murata GRM188R71A225KE15D technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | Standard |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000222oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R71A225KE15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
