GRM188R71H223KA01
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Tolerance | 10% |
| Voltage | 50V |
| RoHS | Compliant |
These are design resources that include the Murata GRM188R71H223KA01
100W LED driver reference design based on the ICL5102 combo controller, featuring high-frequency LCC operation (180-450 kHz) and 1% analog dimming.