Chip multilayer ceramic capacitor provides 1000 pF capacitance with ±5% tolerance and a 50 Vdc rating. The C0G temperature characteristic supports stable operation from -55 °C to 125 °C. The two-terminal SMD body measures 2.0 mm by 1.25 mm with a 0.6 mm nominal thickness, corresponding to 2012 metric or 0805 inch size. Paper tape reel packaging is specified, and the part supports reflow and flow soldering. The part is marked NRND and is listed as RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM2165C1H102JA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Chip multilayer ceramic capacitor |
| Capacitance | 1000pF |
| Capacitance Tolerance | ±5% |
| Rated Voltage DC | 50Vdc |
| Temperature Characteristic | C0G |
| Temperature Characteristic Standard | EIA |
| Operating Temperature | -55 to 125°C |
| Size Code | 2012M/0805 |
| Length | 2.0 ±0.1mm |
| Width | 1.25 ±0.1mm |
| Thickness | 0.6 ±0.1mm |
| Maximum Thickness | 0.7mm |
| SMD Shape | Two-terminal |
| Mounting | Reflow soldering; flow soldering |
| Reference Mass | 6.4mg |
| Applications | Consumer equipment; industrial equipment; automotive infotainment/comfort equipment; medical equipment GHTF A/B/C except implant equipment; mobile electronics |
| RoHS | YES |
| REACH | YES |
Download the complete datasheet for Murata GRM2165C1H102JA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM2165C1H102JA01
100W LED driver reference design based on the ICL5102 combo controller, featuring high-frequency LCC operation (180-450 kHz) and 1% analog dimming.