Chip multilayer ceramic capacitor uses a C0G temperature characteristic with 2,200 pF capacitance and ±5% tolerance. The surface-mount two-terminal body is 2.0 mm by 1.25 mm by 0.6 mm, corresponding to 2012 metric or 0805 inch size. It is rated for 50 Vdc operation across a -55 °C to 125 °C temperature range. The capacitor supports reflow and flow soldering and has a reference mass of 6.4 mg. RoHS and REACH compliance are indicated for the exact product record.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM2165C1H222JA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2200pF |
| Capacitance Tolerance | ±5% |
| Rated Voltage | 50Vdc |
| Temperature Characteristic | C0G |
| Temperature Characteristic Standard | EIA |
| Operating Temperature Range | -55 to 125°C |
| Length | 2.0 ±0.1mm |
| Width | 1.25 ±0.1mm |
| Thickness | 0.6 ±0.1mm |
| Maximum Thickness | 0.7mm |
| Size Code | 2012M/0805 |
| SMD Shape | Two-terminal |
| Mounting | Reflow soldering; Flow soldering |
| Reference Mass | 6.4mg |
| Specific Applications | Consumer electronics; Industrial equipment; Automotive infotainment/comfort; Medical equipment except implantable GHTF Class A/B/C; Mobile electronics |
| RoHS | YES |
| REACH | YES |
Download the complete datasheet for Murata GRM2165C1H222JA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM2165C1H222JA0
User guide for the CY8CKIT-042 PSoC 4 Pioneer Kit featuring the PSoC 4200 MCU and PSoC 5LP debugger, with Arduino-compatible headers and CapSense touch slider.
User manual for the CY8CKIT-050 PSoC 5LP Development Kit, detailing hardware features, programming, and code examples for high-precision analog and digital design.