Chip multilayer ceramic capacitor provides 1,000 pF capacitance with ±5% tolerance and a 50 Vdc rating. The X7R dielectric meets the EIA temperature characteristic with ±15% capacitance change over -55 °C to 125 °C. The two-terminal 0805 package measures 2.0 mm by 1.25 mm with 0.6 mm thickness and supports reflow and flow soldering. The component is RoHS and REACH compliant, lead-free, MSL 1, and not halogen-free. The lifecycle status is scheduled for discontinuation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM216R71H102JA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1000pF |
| Capacitance tolerance | ±5% |
| Rated voltage DC | 50Vdc |
| Temperature characteristic | X7R |
| Temperature characteristic standard | EIA |
| Capacitance change rate | ±15% |
| Operating temperature range | -55 to 125°C |
| Length | 2.0 ±0.1mm |
| Width | 1.25 ±0.1mm |
| Thickness | 0.6 ±0.1mm |
| Maximum thickness | 0.7mm |
| External terminal size E | 0.2 to 0.7mm |
| Distance between external terminals G | 0.7 minmm |
| Size code | 2012M/0805 |
| SMD shape | Two-terminal |
| Mounting | Reflow soldering; Flow soldering |
| Moisture sensitivity level | 1 |
| Reference mass | 9.6mg |
| RoHS | YES |
| REACH | YES |
| Lead Free | YES |
| Halogen Free | NO |
| Aec-q200 | NO |
Download the complete datasheet for Murata GRM216R71H102JA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM216R71H102JA01
User guide for the EVAL-M7-HVIGBT-PFCINV board, featuring TRENCHSTOP IGBTs for PFC and inverter motor control using sensor-less sinusoidal field-oriented control (FOC).