
100µF, 4V X6S multilayer ceramic capacitor with a ±20% tolerance. Features a 105°C maximum operating temperature and a -55°C minimum operating temperature. This surface-mount device has two terminals and a 0805 package size, measuring 2mm in length and 1.25mm in width and height.
Murata GRM21BC80G107ME15L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BC80G107ME15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.