
Multilayer ceramic capacitor with 10µF capacitance and 16V DC rated voltage. Features X5R dielectric with a ±10% tolerance and ±15% temperature coefficient. Surface mountable in an 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 1.25mm. Operates across a temperature range of -55°C to 85°C and is RoHS compliant.
Murata GRM21BR61C106KE15L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR61C106KE15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
