
Multilayer ceramic capacitor with 22µF capacitance and 25V DC rated voltage. Features X5R dielectric with 15% temperature coefficient and ±20% tolerance. Surface mountable in a 0805 (2012 metric) case code, with dimensions of 2mm length, 1.25mm width, and 1.25mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM21BR61E226ME44L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000335oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR61E226ME44L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM21BR61E226ME44L
User guide for the Infineon EVAL_TDA38825_5VOUT evaluation board, featuring a synchronous buck regulator delivering 5V at up to 20A from a 12V input.
User manual for the EV114-001 evaluation board featuring the IR3887 30A synchronous buck regulator, providing 1.0V output from a 12V input with programmable frequencies.
User manual for the EVAL_3888_1Vout evaluation board featuring the IR3888 25A synchronous buck regulator. Includes schematic, BOM, and PCB layout.
User manual for the EVAL_TDM3883_3.3Vout evaluation board, featuring the TDM3883 3A synchronous buck regulator with integrated inductor. Includes schematic, BOM, and layout.
User manual for Infineon TDA38740 evaluation boards, a 40A single-phase synchronous buck regulator with PMBus interface, featuring 1.2V and 3.3V output configurations.
User guide for EVAL-LTM4707-AZ, featuring the LTM4707 16V, 16A Silent Switcher 3 μModule regulator with low EMI, high efficiency, and adjustable operating modes.
