Chip multilayer ceramic capacitor provides 100 µF nominal capacitance with ±20% tolerance and a 6.3 Vdc rated voltage. The X6T temperature characteristic supports +22%/-33% capacitance change over a -55 °C to 105 °C temperature range. The 1206 (3216M) body measures 3.2 mm by 1.6 mm with a 1.6 mm thickness. Embossed tape reel packaging is specified for 180 mm and 330 mm reels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM31CD80J107ME39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100µF |
| Capacitance tolerance | ±20% |
| Rated voltage | 6.3Vdc |
| Temperature characteristic | X6T (EIA) |
| Capacitance change rate | +22/-33% |
| Operating temperature range | -55 to 105°C |
| Temperature characteristic range | -55 to 105°C |
| Size code | 1206 (3216M) |
| Length | 3.2 ±0.3mm |
| Width | 1.6 ±0.3mm |
| Thickness | 1.6 ±0.3mm |
| External terminal width | 0.3 to 0.8mm |
| Distance between external terminals | 1.5 min.mm |
| Mass | 64.0 typ.mg |
Download the complete datasheet for Murata GRM31CD80J107ME39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM31CD80J107ME39
Reference design for evaluating the MAX20830 step-down DC-DC regulator with PMBus interface, supporting 2.7V-16V input and up to 30A output current.
User guide for the MAX20807 evaluation kit, a step-down DC-DC switching regulator delivering up to 8A from a 2.7V–16V input. Includes BOM and setup instructions.