
Multilayer ceramic capacitor, 100µF capacitance, X5R dielectric, 10V DC rated voltage, and 20% tolerance. Features a 1210 (3225 metric) surface mount case code with dimensions of 3.2mm length, 2.5mm width, and 2.5mm height. Operating temperature range from -55°C to 85°C. RoHS compliant and lead-free.
Murata GRM32ER61A107ME20L technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.035% |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.00388oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32ER61A107ME20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
