Surface-mount multilayer ceramic capacitor provides 22 µF capacitance with ±10% tolerance and a 16 Vdc rating. The X7R EIA dielectric operates over -55 °C to 125 °C with a ±15% capacitance change characteristic. The 3225M/1210 two-terminal chip body measures 3.2 mm by 2.5 mm with a 2.5 mm nominal thickness. Embossed tape reel packaging is specified, and reflow soldering is supported. The component is in production and complies with RoHS and REACH requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM32ER71C226KEA8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Chip multilayer ceramic capacitor |
| Capacitance | 22µF |
| Capacitance tolerance | ±10% |
| Rated voltage | 16Vdc |
| Temperature characteristic | X7R |
| Temperature characteristic standard | EIA |
| Capacitance change rate | ±15% |
| Operating temperature range | -55 to 125°C |
| Size code | 3225M/1210 |
| Length | 3.2 ±0.3mm |
| Width | 2.5 ±0.2mm |
| Thickness | 2.5 ±0.2mm |
| Maximum thickness | 2.7mm |
| External terminal size E | 0.3 minmm |
| Distance between external terminals G | 1 minmm |
| Shape | Two-terminal |
| Mounting method | Reflow soldering |
| Moisture sensitivity level | 1 |
| Reference mass | 110mg |
| AEC-Q200 support | No |
| RoHS | Compliant |
| REACH | Compliant |
| Lead Free | Yes |
| Halogen Free | No |
Download the complete datasheet for Murata GRM32ER71C226KEA8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM32ER71C226KEA8
Demonstration circuit for the LT7101 synchronous step-down regulator, delivering 12V/1A from a 12V to 100V input range with low EMI performance.