Wire wound RF chip inductor series covers Murata LQW18A-prefix surface-mount inductors for high-frequency circuits. Matching Murata PIM results include 1608 metric, 0603 inch size devices with non-shielded wire-wound construction and reflow soldering support. The prefix is not a complete orderable part number, and electrical ratings vary by the full suffix-selected part number.
Checking distributor stock and pricing after the page loads.
| Product type | Wire wound RF inductor |
| Size code | 1608 metric / 0603 inch |
| Construction | Wire wound type, non-magnetic |
| Shielding | Non-shielded |
| Soldering method | Reflow soldering |
| Target circuit classification | High frequency circuits |
These are design resources that include the Murata LQW18A
An application note describing the design and evaluation of a 433 MHz ISM band Low Noise Amplifier (LNA) using the NXP BFU520XR wideband transistor.
Application note for an 866 MHz ISM band LNA using the NXP BFU530 transistor, providing design, simulation, and implementation details for battery-powered equipment.
Application note detailing the design, simulation, and implementation of a 866 MHz ISM band Low Noise Amplifier (LNA) using the NXP BFU530X wideband transistor.
Application note for designing a 433 MHz ISM-band Low Noise Amplifier (LNA) using the NXP BFU530A transistor, featuring 15dB gain and 1.3dB noise figure.
Application note for the BGS8H2 LTE LNA evaluation board (2300–2690 MHz). Covers circuit design, BOM, PCB layout, and testing for low noise figure and bypass mode performance.
Application note for designing a 433 MHz ISM band Low Noise Amplifier (LNA) using the NXP BFU530 transistor, including simulation steps and performance requirements.