Murata NFM60R30T222T1 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 2606 |
| Circuit Type | Filter |
| Current Rating | 6A |
| Height | 1.6mm |
| Length | 6.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NFM |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM60R30T222T1 to view detailed technical specifications.
No datasheet is available for this part.