Sign in to ask questions about the Murata SFPKA450KG1A-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFPKA450KG1A-R1 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 7 |
| Length | 7.5 |
| Height | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SFPKA450KG1A-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.