Murata SV01A103AEA01B00 technical specifications.
| Actuator Type | Hole for Shaft |
| Package/Case | SMD/SMT |
| Depth | 14.9mm |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Linearity | 2% |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | SV01 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 360mg |
| RoHS | Compliant |
Download the complete datasheet for Murata SV01A103AEA01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.