Multilayer ceramic capacitor with 10µF capacitance and 10V voltage rating. Features X6S dielectric for stable performance up to 105°C. This 0603 package component offers a 10% tolerance and includes a flat pad with an interposer board for enhanced connectivity. Designed for tape and reel packaging.
Murata ZRB18AC81A106KE01L technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ZRB18AC81A106KE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.