The ADC10064CIWM is a 10-bit analog-to-digital converter with a flash method conversion technique. It operates from a 5V supply voltage and features an industrial temperature range of -40°C to 85°C. The device has 28 terminals and is packaged in a 7.5mm wide, 17.9mm long SOP-28 package.
Sign in to ask questions about the National Semiconductor ADC10064CIWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC10064CIWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC10064CIWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.