8-bit serial-in, parallel-out shift register featuring true outputs and right-hand serial counting. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and a maximum operating frequency of 25MHz. This logic IC offers a propagation delay of 37ns and a load capacitance of 15pF. Designed for military temperature grades (-55°C to 125°C) with MIL-STD-883 screening, it is housed in a 14-terminal ceramic dual in-line package.
Sign in to ask questions about the National Semiconductor DM54LS164W/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM54LS164W/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.3 |
| Length | 9.5885 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 37 |
| Number of Bits | 8 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 27 |
| Count Direction | RIGHT |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DM54LS164W/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.