The DP8391AV is a commercial temperature interface IC from National Semiconductor with 28 terminals in a quad terminal position. It operates at a nominal supply voltage of 5V and has a maximum supply current of 270mA. The IC is packaged in a S-PQCC-J28 package with dimensions of 11.43mm in width and length. It has a maximum operating temperature of 55 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Sign in to ask questions about the National Semiconductor DP8391AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DP8391AV technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 270 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP8391AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.