The LH4001CN is a commercial-grade buffer amplifier with a dual-supply configuration, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 10 terminals and a JEDEC package code of R-PDIP-T10. The amplifier type is buffer, and it has a maximum supply voltage of 22V and a maximum supply current of 10mA. The input offset voltage is maximally 50mV, and the average bias current is maximally 50μA at 25°C.
Sign in to ask questions about the National Semiconductor LH4001CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LH4001CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T10 |
| Width | 7.62 |
| Length | 14.135 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 10 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 50000 |
| Average Bias Current-Max (IIB) | 50 |
| Bias Current-Max (IIB) @25C | 50 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 125 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LH4001CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.