The LM25116MHX is a 20-pin TSSOP-20 DC/DC controller from National Semiconductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a dual terminal position and is designed for automotive applications. The device has a maximum input voltage of 42V and a minimum input voltage of 6V. It is packaged in a TSSOP-20 package with a width of 4.4mm and a length of 6.5mm. The LM25116MHX is a single-function device with a JEDEC package code of R-PDSO-G20.
Sign in to ask questions about the National Semiconductor LM25116MHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM25116MHX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM25116MHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.