The LM2586T-ADJ DC/DC controller operates over a temperature range of -40 to 125 degrees Celsius. It features a 7-pin TO-220 package with a bent staggered pin configuration. The device is designed for automotive applications and can handle input voltages between 4 and 40 volts.
Sign in to ask questions about the National Semiconductor LM2586T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2586T-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2586T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.