The LMV339MT/NOPB is a dual comparator with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 2.7V to 5.5V and has a maximum supply current of 0.35mA. The device features a comparator type with a maximum input offset voltage of 7mV and a maximum bias current of 0.25μA. The LMV339MT/NOPB is packaged in a 14-pin TSSOP package with a width of 4.4mm and a length of 5mm.
Sign in to ask questions about the National Semiconductor LMV339MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV339MT/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.35 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV339MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.