The LMV431AIM5X is an industrial-grade voltage reference from National Semiconductor. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.24V to 30V. This device is available in a 5-pin SOT-23 package. The LMV431AIM5X is a single-function device with one output and is suitable for use in a variety of applications.
Sign in to ask questions about the National Semiconductor LMV431AIM5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV431AIM5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431AIM5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.