The LP2996MR/NOPB is an 8-terminal dual bus terminator IC from National Semiconductor, designed to support bus termination circuits. It operates within a supply voltage range of 2.2 to 5.5 volts and is packaged in a 3.94x4.93mm R-PDSO-G8 package. This IC is suitable for use in various applications where bus termination is required.
Sign in to ask questions about the National Semiconductor LP2996MR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LP2996MR/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2996MR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.