Automotive-grade 1-line bus terminator IC, featuring an 8-terminal PDSO package with dual terminal positioning. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 2.5V, adjustable from 2.2V to 5.5V. This RoHS compliant component offers a single termination function within its plastic SOP-8 footprint.
Sign in to ask questions about the National Semiconductor LP2998MRX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LP2998MRX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | OTHER TERMINATOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2998MRX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.