Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-8
Checking distributor stock and pricing after the page loads.
NEC PS7113L-2A-E4-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.