Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-8
NEC PS7122AL-1C-E3-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC PS7122AL-1C-E3-A to view detailed technical specifications.
No datasheet is available for this part.