Transistor Output SSR, 1-Channel, 1500V Isolation, SURFACE MOUNT PACKAGE-6
Checking distributor stock and pricing after the page loads.
NEC PS7122L-1A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.