Transistor Output SSR, 2-Channel, 1500V Isolation, SURFACE MOUNT PACKAGE-8
NEC PS7141L-2B-E3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.