NEC PS7241-1A technical specifications.
| Height | 1.55mm |
| Lead Free | Contains Lead |
| Length | 4.4mm |
| Load Current | 120mA |
| Output Current | 120mA |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for NEC PS7241-1A to view detailed technical specifications.
No datasheet is available for this part.