
Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SOP-4
Checking distributor stock and pricing after the page loads.
NEC PS7241E-1A-E3-A technical specifications.
| Forward Current | 10mA |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Series | NEPOC |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
