Newava S10951 technical specifications.
| Height | 10.9mm |
| Inductance | 8.44mH |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Newava S10951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.