
Surface-mount, leaded pulse transformer with a 1:1 turns ratio and 225µH inductance. Features a compact SMD/SMT package measuring 12.9mm width, 10.7mm length, and 7.75mm height. Supplied in bulk packaging.
Newava S37211 technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.75mm |
| Inductance | 225uH |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| Width | 12.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Newava S37211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
