The Nexperia 74AHCT3G14DP-Q100H is an 8-channel inverter logic IC with a maximum operating temperature of 125°C. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 11ns. This device is packaged in an 8-pin TSSOP package and is compliant with AEC-Q100 automotive screening level. The IC is designed to operate within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Nexperia 74AHCT3G14DP-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT3G14DP-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT3G14DP-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.