The Nexperia 74AUP1G80GS,132 is a single D flip-flop logic IC with a propagation delay of 27.2ns. It operates over a supply voltage range of 0.8V to 3.6V and has a maximum operating temperature of 125°C. The device is packaged in a 6-pin VSON package and is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The IC has a maximum frequency of 510MHz and is designed for use in high-speed digital circuits.
Sign in to ask questions about the Nexperia 74AUP1G80GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G80GS,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D FLIP-FLOP |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 27.2 |
| Number of Bits | 1 |
| Output Polarity | INVERTED |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 510 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G80GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.