The 74AXP1T57GSX is an 8-input majority logic gate from Nexperia, operating within an industrial temperature range of -40°C to 85°C. It can handle supply voltages between 0.7V and 2.75V. The gate has a propagation delay of 225ns and features 3 inputs. It is packaged in a compact 8-pin VSON package.
Sign in to ask questions about the Nexperia 74AXP1T57GSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP1T57GSX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.35 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AXP |
| Propagation Delay (tpd) | 225 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1T57GSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.