The 74AXP2T3407GTX is an industrial-grade dual buffer IC from Nexperia, featuring a propagation delay of 225ps. It operates within a supply voltage range of 0.7V to 2.75V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in an 8-pin VSON package, measuring 1mm in width and 1.95mm in length. It is suitable for use in a variety of applications, including those requiring high-speed logic operations.
Sign in to ask questions about the Nexperia 74AXP2T3407GTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP2T3407GTX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | BUFFER |
| Family | AXP |
| Propagation Delay (tpd) | 225 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP2T3407GTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.