
The Nexperia 74HC21DB,118 is a dual AND gate logic IC with 14 terminals, operating within a temperature range of -40°C to 125°C. It is available in a SSOP package with a width of 5.3mm and length of 6.2mm. The device has a supply voltage range of 2V to 6V and a propagation delay of 165ns. It is designed for automotive applications and has a load capacitance of 50pF.
Sign in to ask questions about the Nexperia 74HC21DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC21DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 165 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC21DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.