The Nexperia 74LVC16245AEVE is a 56-pin automotive bus transceiver with a supply voltage range of 1.2 to 3.6V. It operates over a temperature range of -40 to 125°C and features a propagation delay of 13.8ns. The device is packaged in a 56-pin R-PBGA-B56 package with a width of 4.5mm and a length of 7mm. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Nexperia 74LVC16245AEVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC16245AEVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC16245AEVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.