The Nexperia BZX884-C3V9,315 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C. It features a 2-pin package with a bottom terminal position and a power dissipation of 0.25W. The diode element is made of silicon and has a zener diode type. It is suitable for use in a variety of applications where a reliable and high-performance zener diode is required.
Sign in to ask questions about the Nexperia BZX884-C3V9,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX884-C3V9,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX884-C3V9,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.