The IP4059CX5/LF,135 is a triple uni-directional diode array from Nexperia. It features a WLCSP package with a 5-pin count and is designed for surface mount applications. The diode array operates within a temperature range of -40°C to 85°C and has a maximum working voltage of 5.5V. It also has a maximum leakage current of 0.1uA.
Sign in to ask questions about the Nexperia IP4059CX5/LF,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia IP4059CX5/LF,135 technical specifications.
| Package/Case | WLCSP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.34 |
| Package Width (mm) | 0.96 |
| Package Height (mm) | 0.41 |
| Mounting | Surface Mount |
| Configuration | Triple |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 4pF |
| Number of Elements per Chip | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4059CX5/LF,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.