The TL431ACDBZR,215 is a commercial voltage reference IC from Nexperia, featuring a 2.5V output voltage with a maximum supply voltage of 36V. It has a 3-pin TSOP package and operates within a temperature range of 0°C to 70°C. This device is designed for use in a variety of applications, including voltage regulation and reference circuits.
Sign in to ask questions about the Nexperia TL431ACDBZR,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia TL431ACDBZR,215 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia TL431ACDBZR,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.