Multilayer ceramic chip capacitor uses a Class I NPO/C0G dielectric for high capacitance stability over temperature, voltage, and time. It provides 100 pF capacitance with ±5% tolerance and a 50 VDC rating in a 0402 surface-mount chip case. The operating temperature range is -55°C to +125°C with a 0 ±30 ppm/°C temperature characteristic. Nickel-barrier terminations with tin over nickel construction support surface-mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NMC0402NPO101J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Capacitance tolerance | ±5% |
| Rated voltage | 50VDC |
| Dielectric | NPO/C0G, Class I |
| Case size | 0402 |
| Mounting type | Surface mount |
| Operating temperature minimum | -55°C |
| Operating temperature maximum | +125°C |
| Temperature characteristic | 0 ±30ppm/°C |
| Dissipation factor | 0.1 maximum for values >30 pF at 25°C% |
| Insulation resistance | 10000 minimum or 500 MΩ/µF minimum, whichever is lessMΩ |
| Dielectric withstanding voltage | 250 for 1 to 5 seconds% of rated voltage |
| Length | 1.0 ±0.05mm |
| Width | 0.5 ±0.05mm |
| Maximum thickness | 0.6mm |
| Termination width | 0.2 ±0.1mm |
| Termination construction | 100% Sn over Ni barrier |
Download the complete datasheet for NIC Components NMC0402NPO101J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NIC Components NMC0402NPO101J
Reference design for evaluating the MAX20830 step-down DC-DC regulator with PMBus interface, supporting 2.7V-16V input and up to 30A output current.