
This 20k ohm resistor is rated for 50V DC and has a tolerance of 1%. It is constructed with a rectangular shape and features a tin, matte contact plating. The resistor is packaged in a molded case and is available on tape and reel. Operating temperature range is from -55°C to 155°C. This component is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRC04F2002TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04F2002TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NIC Components NRC04F2002TRF
Evaluation board for the LTC3302A 2A synchronous buck regulator, featuring a 2MHz Silent Switcher architecture, EMI filter, and load-transient evaluation circuit.