
The NRC04F20R0TRF is a 20 ohm, 1% tolerance, lead free chip resistor with a 0402 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and features a tin, matte contact plating. It is rated for a DC voltage of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRC04F20R0TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04F20R0TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NIC Components NRC04F20R0TRF
Evaluation board for the LTC3302A 2A synchronous buck regulator, featuring a 2MHz Silent Switcher architecture, EMI filter, and load-transient evaluation circuit.